New at DigiKey
Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10172953-001HT

DigiKey Part Number
609-10172953-001HT-ND
Manufacturer
Manufacturer Product Number
10172953-001HT
Description
CRIMP HAND TOOL HVLOCK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
20-22 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115 697,62000 Kč15 697,62 Kč
514 551,65400 Kč72 758,27 Kč
1014 084,80800 Kč140 848,08 Kč
Manufacturers Standard Package
Unit Price without VAT:15 697,62000 Kč
Unit Price with VAT:18 994,12020 Kč