
10172013-00011LF | |
|---|---|
DigiKey Part Number | 609-10172013-00011LFTR-ND - Tape & Reel (TR) 609-10172013-00011LFCT-ND - Cut Tape (CT) 609-10172013-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10172013-00011LF |
Description | USB C RECEPTACLE R/A SMT 16P G/F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10172013-00011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 5VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 13,11400 Kč | 131,14 Kč |
| 25 | 12,29320 Kč | 307,33 Kč |
| 50 | 11,70800 Kč | 585,40 Kč |
| 100 | 11,14600 Kč | 1 114,60 Kč |
| 250 | 10,44836 Kč | 2 612,09 Kč |
| 500 | 9,94866 Kč | 4 974,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 9,25117 Kč | 12 951,64 Kč |
| 2 800 | 8,80965 Kč | 24 667,02 Kč |
| 4 200 | 8,56119 Kč | 35 957,00 Kč |
| 7 000 | 8,25825 Kč | 57 807,75 Kč |
| 9 800 | 8,06468 Kč | 79 033,86 Kč |
| 14 000 | 7,86442 Kč | 110 101,88 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |







