10172013-00011LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10172013-00011LF

DigiKey Part Number
609-10172013-00011LFTR-ND - Tape & Reel (TR)
609-10172013-00011LFCT-ND - Cut Tape (CT)
609-10172013-00011LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10172013-00011LF
Description
USB C RECEPTACLE R/A SMT 16P G/F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10172013-00011LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
5VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,19000 Kč15,19 Kč
1012,96200 Kč129,62 Kč
2512,15080 Kč303,77 Kč
5011,57220 Kč578,61 Kč
10011,01680 Kč1 101,68 Kč
25010,32728 Kč2 581,82 Kč
5009,83334 Kč4 916,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4009,14394 Kč12 801,52 Kč
2 8008,70753 Kč24 381,08 Kč
4 2008,46195 Kč35 540,19 Kč
7 0008,16252 Kč57 137,64 Kč
9 8007,97120 Kč78 117,76 Kč
14 0007,77326 Kč108 825,64 Kč
Manufacturers Standard Package
Unit Price without VAT:15,19000 Kč
Unit Price with VAT:18,37990 Kč