
10171167-01111LF | |
|---|---|
DigiKey Part Number | 609-10171167-01111LFTR-ND - Tape & Reel (TR) 609-10171167-01111LFCT-ND - Cut Tape (CT) 609-10171167-01111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10171167-01111LF |
Description | USB TYPEC 16PIN SMT-10171167-011 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10171167-01111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 5VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,78800 Kč | 367,88 Kč |
| 25 | 34,48720 Kč | 862,18 Kč |
| 50 | 32,83660 Kč | 1 641,83 Kč |
| 100 | 31,26600 Kč | 3 126,60 Kč |
| 250 | 29,30648 Kč | 7 326,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 27,72042 Kč | 15 246,23 Kč |
| 1 100 | 26,39773 Kč | 29 037,50 Kč |
| 1 650 | 25,65332 Kč | 42 327,98 Kč |
| 2 750 | 24,74588 Kč | 68 051,17 Kč |
| 3 850 | 24,16592 Kč | 93 038,79 Kč |
| 5 500 | 23,56586 Kč | 129 612,23 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |











