
10170897-F040010LF | |
|---|---|
DigiKey Part Number | 609-10170897-F040010LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170897-F040010LF |
Description | BERGSTAK 0.80MM FLEX CABLE, 40PO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.94" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10170897-F040010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.94" (100.00mm) | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,83000 Kč | 828,83 Kč |
| 10 | 704,40800 Kč | 7 044,08 Kč |
| 25 | 660,31920 Kč | 16 507,98 Kč |
| 50 | 628,82020 Kč | 31 441,01 Kč |
| 200 | 570,29000 Kč | 114 058,00 Kč |
| Unit Price without VAT: | 828,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 002,88430 Kč |








