
10170897-E030010LF | |
|---|---|
DigiKey Part Number | 609-10170897-E030010LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170897-E030010LF |
Description | CABLE FFC/FPC 30POS 0.5MM 3.94" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10170897-E030010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.937" (100.00mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,92000 Kč | 479,92 Kč |
| 10 | 407,87200 Kč | 4 078,72 Kč |
| 25 | 382,33040 Kč | 9 558,26 Kč |
| 50 | 364,08340 Kč | 18 204,17 Kč |
| 100 | 363,61260 Kč | 36 361,26 Kč |
| Unit Price without VAT: | 479,92000 Kč |
|---|---|
| Unit Price with VAT: | 580,70320 Kč |











