
10170897-C050010LF | |
|---|---|
DigiKey Part Number | 609-10170897-C050010LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170897-C050010LF |
Description | BERGSTAK 0.50MM FLEX CABLE, 50PO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.94" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10170897-C050010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.94" (100.00mm) | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,39000 Kč | 693,39 Kč |
| 10 | 589,25300 Kč | 5 892,53 Kč |
| 25 | 552,36880 Kč | 13 809,22 Kč |
| 50 | 526,01000 Kč | 26 300,50 Kč |
| 200 | 477,04565 Kč | 95 409,13 Kč |
| 400 | 454,75895 Kč | 181 903,58 Kč |
| Unit Price without VAT: | 693,39000 Kč |
|---|---|
| Unit Price with VAT: | 839,00190 Kč |










