
| 10170436-11004KLF | |
|---|---|
| DigiKey Part Number | 609-10170436-11004KLFTR-ND - Tape & Reel (TR) 609-10170436-11004KLFCT-ND - Cut Tape (CT) 609-10170436-11004KLFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 10170436-11004KLF | 
| Description | MICROSPACE HIGH VOLTAGE SELECTIV | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.150" (3.81mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10170436-11004KLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | 4 | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Latch Holder | |
| Contact Length - Mating | - | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.350" (8.89mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
| Contact Finish - Post | - | |
| Contact Material | Copper Alloy | |
| Insulation Material | Thermoplastic | |
| Features | Solder Retention | |
| Operating Temperature | -40°C ~ 130°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Orange | |
| Current Rating (Amps) | 4A | |
| Voltage Rating | 400V | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 43,69000 Kč | 43,69 Kč | 
| 10 | 37,07600 Kč | 370,76 Kč | 
| 100 | 31,51280 Kč | 3 151,28 Kč | 
| Unit Price without VAT: | 43,69000 Kč | 
|---|---|
| Unit Price with VAT: | 52,86490 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic