Connector Header Surface Mount, Right Angle 6 position 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10170158-006KALF

DigiKey Part Number
609-10170158-006KALFTR-ND - Tape & Reel (TR)
609-10170158-006KALFCT-ND - Cut Tape (CT)
609-10170158-006KALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10170158-006KALF
Description
4.5MM RECEPTACLE, TIN PLATED, 6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
10170158-006KALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.260" (6.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.354" (9.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Orange
Current Rating (Amps)
3A
Voltage Rating
1200VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1080,19100 Kč801,91 Kč
10068,16160 Kč6 816,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20064,90690 Kč12 981,38 Kč
40061,80973 Kč24 723,89 Kč
60060,06723 Kč36 040,34 Kč
1 00057,94251 Kč57 942,51 Kč
1 40056,58421 Kč79 217,89 Kč
2 00055,17928 Kč110 358,56 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč