
10169235-001 | |
|---|---|
DigiKey Part Number | 609-10169235-001-ND |
Manufacturer | |
Manufacturer Product Number | 10169235-001 |
Description | SEMI AUTOMATIC CRIMPING MACHINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158 571,12000 Kč | 158 571,12 Kč |
| Unit Price without VAT: | 158 571,12000 Kč |
|---|---|
| Unit Price with VAT: | 191 871,05520 Kč |


