New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10167521-2LF

DigiKey Part Number
609-10167521-2LFTR-ND - Tape & Reel (TR)
609-10167521-2LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10167521-2LF
Description
PICPWR OCP 12V RECEPTACLE TERMIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,75000 Kč7,50 Kč
250,70840 Kč17,71 Kč
500,67480 Kč33,74 Kč
1000,64160 Kč64,16 Kč
2500,60240 Kč150,60 Kč
5000,57324 Kč286,62 Kč
1 0000,54575 Kč545,75 Kč
2 5000,51150 Kč1 278,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,46374 Kč4 637,40 Kč
20 0000,44159 Kč8 831,80 Kč
30 0000,42912 Kč12 873,60 Kč
50 0000,41393 Kč20 696,50 Kč
70 0000,40421 Kč28 294,70 Kč
100 0000,39416 Kč39 416,00 Kč
250 0000,36949 Kč92 372,50 Kč
500 0000,35187 Kč175 935,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč