



70005-1821 | |
|---|---|
DigiKey Part Number | 5581-70005-1821-ND |
Manufacturer | |
Manufacturer Product Number | 70005-1821 |
Description | CONN RCPT HSG 18POS PH 2.0MM |
Customer Reference | |
Detailed Description | 18 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Insulation Color Natural |
Contact Type Female Socket | Insulation Height 0.276" (7.00mm) |
Style Board to Cable/Wire | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Contact Finish - Post Gold |
Pitch - Mating | Features Board Guide |
Number of Rows 2 | Current Rating (Amps) 2A |
Row Spacing - Mating 0.079" (2.00mm) | Voltage Rating 200V |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,51500 Kč | 45,15 Kč |
| 50 | 3,84260 Kč | 192,13 Kč |
| 100 | 3,26730 Kč | 326,73 Kč |
| 500 | 2,77594 Kč | 1 387,97 Kč |
| Unit Price without VAT: | 4,51500 Kč |
|---|---|
| Unit Price with VAT: | 5,46315 Kč |




