
10165968-113Y000LF | |
|---|---|
DigiKey Part Number | 609-10165968-113Y000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10165968-113Y000LF |
Description | PCIE GEN6 CEM SURFACE-MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10165968-113Y000LF Models |
Category | Features Board Guide, Locking Ramp, Solder Retention |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 71 | Contact Type Cantilever |
Number of Positions 164 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Resin, Glass Filled |
Pitch 0.039" (1.00mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 154,12500 Kč | 1 541,25 Kč |
| 25 | 144,45800 Kč | 3 611,45 Kč |
| 50 | 137,56200 Kč | 6 878,10 Kč |
| 100 | 130,99390 Kč | 13 099,39 Kč |
| 400 | 118,79250 Kč | 47 517,00 Kč |
| 800 | 113,12725 Kč | 90 501,80 Kč |
| 1 200 | 109,94063 Kč | 131 928,76 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |








