
10165793-Z0100YWLF | |
|---|---|
DigiKey Part Number | 609-10165793-Z0100YWLF-ND |
Manufacturer | |
Manufacturer Product Number | 10165793-Z0100YWLF |
Description | USB TYPE A TO TYPE C CAB-LE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 3.28' (1.00m) | Features Data Transfer and Charge, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBL-UA-UC-10WP | Same Sky (Formerly CUI Devices) | 1 544 | 2223-CBL-UA-UC-10WP-ND | 142,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 83,38300 Kč | 833,83 Kč |
| 25 | 78,16280 Kč | 1 954,07 Kč |
| 50 | 74,42540 Kč | 3 721,27 Kč |
| 100 | 70,87240 Kč | 7 087,24 Kč |
| 330 | 65,14533 Kč | 21 497,96 Kč |
| 660 | 62,03732 Kč | 40 944,63 Kč |
| 1 320 | 59,07867 Kč | 77 983,84 Kč |
| 2 640 | 56,26191 Kč | 148 531,44 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |











