40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
BergStak® 0.40mm Connector

10164228-0401A1RLF

DigiKey Part Number
609-10164228-0401A1RLFTR-ND - Tape & Reel (TR)
609-10164228-0401A1RLFCT-ND - Cut Tape (CT)
609-10164228-0401A1RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164228-0401A1RLF
Description
BERGSTAK 0.4MM, 40POSITION, HEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10164228-0401A1RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Height Above Board
0.045" (1.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
1011,99900 Kč119,99 Kč
2511,24080 Kč281,02 Kč
5010,70180 Kč535,09 Kč
10010,18820 Kč1 018,82 Kč
2509,54996 Kč2 387,49 Kč
5009,09360 Kč4 546,80 Kč
1 0008,65934 Kč8 659,34 Kč
2 5008,11713 Kč20 292,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,72973 Kč38 648,65 Kč
10 0007,36100 Kč73 610,00 Kč
15 0007,15355 Kč107 303,25 Kč
25 0006,90059 Kč172 514,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč