
10160446-001RLF | |
|---|---|
DigiKey Part Number | 609-10160446-001RLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10160446-001RLF |
Description | MXM RA SMT CONNECTOR-10160446-00 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 314 Position Female Connector PCI Express™ Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 125R1; 189R2 | |
Number of Positions | 314 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 227,66483 Kč | 614 695,04 Kč |
| Unit Price without VAT: | 227,66483 Kč |
|---|---|
| Unit Price with VAT: | 275,47444 Kč |





