


10159549-132KALF | |
|---|---|
DigiKey Part Number | 609-10159549-132KALF-ND |
Manufacturer | |
Manufacturer Product Number | 10159549-132KALF |
Description | CONN RCPT HSG 32POS 1.80MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159549-132KALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,57000 Kč | 39,57 Kč |
| 10 | 33,65900 Kč | 336,59 Kč |
| 25 | 31,54960 Kč | 788,74 Kč |
| 50 | 30,03840 Kč | 1 501,92 Kč |
| 100 | 28,60480 Kč | 2 860,48 Kč |
| 250 | 26,81264 Kč | 6 703,16 Kč |
| 500 | 25,53238 Kč | 12 766,19 Kč |
| 1 200 | 24,00297 Kč | 28 803,56 Kč |
| 3 600 | 22,21366 Kč | 79 969,18 Kč |
| Unit Price without VAT: | 39,57000 Kč |
|---|---|
| Unit Price with VAT: | 47,87970 Kč |









