



1717109-1 | |
|---|---|
DigiKey Part Number | A142441-ND |
Manufacturer | |
Manufacturer Product Number | 1717109-1 |
Description | CONN PLUG HSG 16POS 2.20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717109-1 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 23,60800 Kč | 236,08 Kč |
| 25 | 22,12360 Kč | 553,09 Kč |
| 50 | 21,06400 Kč | 1 053,20 Kč |
| 100 | 20,05670 Kč | 2 005,67 Kč |
| 300 | 18,56000 Kč | 5 568,00 Kč |
| 500 | 17,90236 Kč | 8 951,18 Kč |
| 1 000 | 17,04791 Kč | 17 047,91 Kč |
| 2 500 | 15,98074 Kč | 39 951,85 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |




