Parametric Equivalent
Parametric Equivalent

10156818-C002LF | |
|---|---|
DigiKey Part Number | 609-10156818-C002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156818-C002LF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,06804 Kč | 70 680,40 Kč |
| Unit Price without VAT: | 7,06804 Kč |
|---|---|
| Unit Price with VAT: | 8,55233 Kč |


