
10156818-A002LF | |
|---|---|
DigiKey Part Number | 609-10156818-A002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156818-A002LF |
Description | MICROSPACE 1.50MM CRIMP-TO-WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156818-A002LF Models |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 130°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZER-02V-S | JST Sales America Inc. | 57 254 | 455-2411-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 50 | 10,93160 Kč | 546,58 Kč |
| 100 | 10,41080 Kč | 1 041,08 Kč |
| 250 | 9,75736 Kč | 2 439,34 Kč |
| 500 | 9,29078 Kč | 4 645,39 Kč |
| 1 000 | 8,84709 Kč | 8 847,09 Kč |
| 2 500 | 8,29304 Kč | 20 732,60 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


