Parametric Equivalent

10155504-A002LF | |
|---|---|
DigiKey Part Number | 609-10155504-A002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155504-A002LF |
Description | 2PIN XS RECEPTACLE-10155504-A002 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10155504-A002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.096" (2.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,01060 Kč | 100 106,00 Kč |
| Unit Price without VAT: | 10,01060 Kč |
|---|---|
| Unit Price with VAT: | 12,11283 Kč |








