


10142395-002LF | |
|---|---|
DigiKey Part Number | 609-10142395-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142395-002LF |
Description | CONN RCPT HSG 2POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142395-002LF Models |
Category | Row Spacing 0.096" (2.43mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10155504-A002LF | Amphenol CS (FCI) | 2 465 | 609-10155504-A002LF-ND | 0,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 25 | 19,50280 Kč | 487,57 Kč |
| 50 | 18,56640 Kč | 928,32 Kč |
| 100 | 17,68030 Kč | 1 768,03 Kč |
| 250 | 16,57164 Kč | 4 142,91 Kč |
| 500 | 15,78042 Kč | 7 890,21 Kč |
| 1 000 | 15,02680 Kč | 15 026,80 Kč |
| 3 000 | 13,90614 Kč | 41 718,42 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |




