Pin Contact Gold 26-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155449-312LF

DigiKey Part Number
609-10155449-312LFTR-ND - Tape & Reel (TR)
609-10155449-312LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10155449-312LF
Description
MICROSPACE CTW MALE-10155449
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,93500 Kč49,35 Kč
254,61960 Kč115,49 Kč
504,40120 Kč220,06 Kč
1004,19120 Kč419,12 Kč
2503,92832 Kč982,08 Kč
5003,74058 Kč1 870,29 Kč
1 0003,56168 Kč3 561,68 Kč
2 5003,33843 Kč8 346,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,94190 Kč44 128,50 Kč
30 0002,80154 Kč84 046,20 Kč
45 0002,72259 Kč122 516,55 Kč
75 0002,62631 Kč196 973,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč