New at DigiKey
Image for 1852 BK014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852 BK014

DigiKey Part Number
216-1852BK014-ND
216-1852BK014-DS-ND
Manufacturer
Manufacturer Product Number
1852 BK014
Description
HOOK-UP STRND 28AWG 10KBLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
-
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 934
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
511,84200 Kč59,21 Kč
1011,27600 Kč112,76 Kč
2510,57440 Kč264,36 Kč
5010,07060 Kč503,53 Kč
1009,58980 Kč958,98 Kč
Spool
QuantityUnit PriceExt Price
10 0002,14721 Kč21 472,10 Kč
20 0002,03961 Kč40 792,20 Kč
30 0001,97868 Kč59 360,40 Kč
50 0001,90393 Kč95 196,50 Kč
70 0001,85591 Kč129 913,70 Kč
100 0001,80603 Kč180 603,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč