New at DigiKey
Image for 1853 BK014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1853 BK014

DigiKey Part Number
216-1853BK014-ND
216-1853BK014-DS-ND
Manufacturer
Manufacturer Product Number
1853 BK014
Description
HOOK-UP STRND 26AWG 10KBLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/34 Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
-
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100 000
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
511,63200 Kč58,16 Kč
1011,10800 Kč111,08 Kč
2510,40680 Kč260,17 Kč
509,91520 Kč495,76 Kč
1009,44070 Kč944,07 Kč
Spool
QuantityUnit PriceExt Price
10 0002,28378 Kč22 837,80 Kč
20 0002,16922 Kč43 384,40 Kč
30 0002,10434 Kč63 130,20 Kč
50 0002,02477 Kč101 238,50 Kč
70 0001,97364 Kč138 154,80 Kč
100 0001,92054 Kč192 054,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč