
10144518-121802LF | |
|---|---|
DigiKey Part Number | 609-10144518-121802LFTR-ND - Tape & Reel (TR) 609-10144518-121802LFCT-ND - Cut Tape (CT) 609-10144518-121802LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-121802LF |
Description | 0.8MM BTB PLUG 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-121802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,46000 Kč | 32,46 Kč |
| 10 | 27,48500 Kč | 274,85 Kč |
| 25 | 25,76600 Kč | 644,15 Kč |
| 50 | 24,53440 Kč | 1 226,72 Kč |
| 100 | 23,36100 Kč | 2 336,10 Kč |
| 250 | 21,89708 Kč | 5 474,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 20,46862 Kč | 13 304,60 Kč |
| 1 300 | 19,49154 Kč | 25 339,00 Kč |
| 1 950 | 18,94210 Kč | 36 937,10 Kč |
| 3 250 | 18,27189 Kč | 59 383,64 Kč |
| 4 550 | 17,84355 Kč | 81 188,15 Kč |
| 6 500 | 17,40047 Kč | 113 103,05 Kč |
| Unit Price without VAT: | 32,46000 Kč |
|---|---|
| Unit Price with VAT: | 39,27660 Kč |



