Parametric Equivalent
Parametric Equivalent

10142744-06LF | |
|---|---|
DigiKey Part Number | 609-10142744-06LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142744-06LF |
Description | CONN RCPT HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142744-06LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,04446 Kč | 30 444,60 Kč |
| Unit Price without VAT: | 3,04446 Kč |
|---|---|
| Unit Price with VAT: | 3,68380 Kč |



