




10142707-02LF | |
|---|---|
DigiKey Part Number | 609-5461-ND |
Manufacturer | |
Manufacturer Product Number | 10142707-02LF |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 10142707-02LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.224" (5.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,77800 Kč | 169,45 Kč |
| 50 | 6,45480 Kč | 322,74 Kč |
| 100 | 6,14610 Kč | 614,61 Kč |
| 250 | 5,75932 Kč | 1 439,83 Kč |
| 500 | 5,48426 Kč | 2 742,13 Kč |
| 1 000 | 5,22220 Kč | 5 222,20 Kč |
| 2 500 | 4,89514 Kč | 12 237,85 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











