80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10139781-083402LF

DigiKey Part Number
609-6621-2-ND - Tape & Reel (TR)
609-6621-1-ND - Cut Tape (CT)
609-6621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10139781-083402LF
Description
BERGSTAK+ 0.8MM, REC, R3, 80POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10139781-083402LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
16mm
Height Above Board
0.461" (11.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,30000 Kč114,30 Kč
1097,04100 Kč970,41 Kč
2590,96120 Kč2 274,03 Kč
5086,61240 Kč4 330,62 Kč
10082,47600 Kč8 247,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30076,32450 Kč22 897,35 Kč
60072,68355 Kč43 610,13 Kč
90070,63514 Kč63 571,63 Kč
1 50068,13717 Kč102 205,75 Kč
2 10066,54055 Kč139 735,15 Kč
3 00064,88894 Kč194 666,82 Kč
Manufacturers Standard Package
Unit Price without VAT:114,30000 Kč
Unit Price with VAT:138,30300 Kč