Motor Starter, Reversible 230VAC Supply 22A 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA22204DB270AP0

DigiKey Part Number
3473-3RA22204DB270AP0-ND
Manufacturer
Manufacturer Product Number
3RA22204DB270AP0
Description
STARTER REV S0 20-25A 230VAC SCR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 230VAC Supply 22A 690V Load
Datasheet
 Datasheet
EDA/CAD Models
3RA22204DB270AP0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
690V
Series
Current - Output
22A
Packaging
Box
Wattage - Load
11000 W
Part Status
Active
Voltage - Supply
230VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-20°C ~ 60°C
Control / Drive Type
Motor Starter, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
135 914,77000 Kč35 914,77 Kč
Manufacturers Standard Package
Unit Price without VAT:35 914,77000 Kč
Unit Price with VAT:43 456,87170 Kč