


10138458-101LF | |
|---|---|
DigiKey Part Number | 609-10138458-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10138458-101LF |
Description | OCTIS REC SFP CODING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Bulkhead For Receptacle Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 10138458-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Bulkhead | |
For Use With/Related Products | Receptacle Connectors | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,83000 Kč | 551,83 Kč |
| 10 | 469,05300 Kč | 4 690,53 Kč |
| 25 | 439,68960 Kč | 10 992,24 Kč |
| 50 | 418,70860 Kč | 20 935,43 Kč |
| 120 | 393,64075 Kč | 47 236,89 Kč |
| 360 | 364,31589 Kč | 131 153,72 Kč |
| Unit Price without VAT: | 551,83000 Kč |
|---|---|
| Unit Price with VAT: | 667,71430 Kč |




