10136653-08LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,53232 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 26 638
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 832
Unit Price: 14,28000 Kč
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 1 304
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 12 017
Unit Price: 5,88000 Kč
Datasheet
8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10136653-08LF

DigiKey Part Number
609-10136653-08LF-ND
Manufacturer
Manufacturer Product Number
10136653-08LF
Description
CONN RCPT HSG 8POS 3.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10136653-08LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 0002,21264 Kč33 189,60 Kč
Unit Price without VAT:2,21264 Kč
Unit Price with VAT:2,67729 Kč