4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
10136353-04111LF
10136353-04111LF

10136353-04111LF

DigiKey Part Number
609-5244-2-ND - Tape & Reel (TR)
609-5244-1-ND - Cut Tape (CT)
609-5244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10136353-04111LF
Description
CONN RCPT 4POS 0.059 TIN SMD R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
10136353-04111LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
-
Insulation Height
0.250" (6.35mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
2A
Voltage Rating
100V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP); Polyamide (PA6T), Nylon 6T
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 597
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,36500 Kč173,65 Kč
10014,75320 Kč1 475,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60012,99847 Kč7 799,08 Kč
1 20012,37780 Kč14 853,36 Kč
1 80012,02871 Kč21 651,68 Kč
3 00011,60293 Kč34 808,79 Kč
4 20011,33087 Kč47 589,65 Kč
6 00011,04939 Kč66 296,34 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč