
10132798-012100LF | |
|---|---|
DigiKey Part Number | 609-5027-2-ND - Tape & Reel (TR) 609-5027-1-ND - Cut Tape (CT) 609-5027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132798-012100LF |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-012100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,71400 Kč | 127,14 Kč |
| 25 | 11,91440 Kč | 297,86 Kč |
| 50 | 11,34180 Kč | 567,09 Kč |
| 100 | 10,79870 Kč | 1 079,87 Kč |
| 250 | 10,12084 Kč | 2 530,21 Kč |
| 500 | 9,63754 Kč | 4 818,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,91819 Kč | 13 377,28 Kč |
| 3 000 | 8,49248 Kč | 25 477,44 Kč |
| 4 500 | 8,25300 Kč | 37 138,50 Kč |
| 7 500 | 7,96103 Kč | 59 707,72 Kč |
| 10 500 | 7,77435 Kč | 81 630,68 Kč |
| 15 000 | 7,58131 Kč | 113 719,65 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |












