
10132447-121PLF | |
|---|---|
DigiKey Part Number | 609-10132447-121PLFTR-ND - Tape & Reel (TR) 609-10132447-121PLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10132447-121PLF |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10132447-121PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,25000 Kč | 22,50 Kč |
| 100 | 1,90800 Kč | 190,80 Kč |
| 500 | 1,70306 Kč | 851,53 Kč |
| 1 000 | 1,62162 Kč | 1 621,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,41338 Kč | 9 893,66 Kč |
| 14 000 | 1,34590 Kč | 18 842,60 Kč |
| 21 000 | 1,30793 Kč | 27 466,53 Kč |
| 35 000 | 1,26163 Kč | 44 157,05 Kč |
| 49 000 | 1,23204 Kč | 60 369,96 Kč |
| 70 000 | 1,20143 Kč | 84 100,10 Kč |
| 175 000 | 1,12628 Kč | 197 099,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |
















