
10132447-111PLF | |
|---|---|
DigiKey Part Number | 609-10132447-111PLFTR-ND - Tape & Reel (TR) 609-10132447-111PLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10132447-111PLF |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10132447-111PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 2,53660 Kč | 253,66 Kč |
| 500 | 2,26358 Kč | 1 131,79 Kč |
| 1 000 | 2,15523 Kč | 2 155,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,87845 Kč | 13 149,15 Kč |
| 14 000 | 1,78879 Kč | 25 043,06 Kč |
| 21 000 | 1,73833 Kč | 36 504,93 Kč |
| 35 000 | 1,67681 Kč | 58 688,35 Kč |
| 49 000 | 1,63749 Kč | 80 237,01 Kč |
| 70 000 | 1,59682 Kč | 111 777,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |














