10132446-06LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 493
Unit Price: 12,09000 Kč
Datasheet
6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132446-06LF

DigiKey Part Number
10132446-06LF-ND
Manufacturer
Manufacturer Product Number
10132446-06LF
Description
CONN PLUG HSG 6POS 3.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10132446-06LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Glow Wire Compliant
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 0002,87980 Kč46 076,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,87980 Kč
Unit Price with VAT:3,48456 Kč