



10132445-04LF | |
|---|---|
DigiKey Part Number | 609-5282-ND |
Manufacturer | |
Manufacturer Product Number | 10132445-04LF |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10132445-04LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,89350 Kč | 289,35 Kč |
| 500 | 2,58192 Kč | 1 290,96 Kč |
| 1 000 | 2,45845 Kč | 2 458,45 Kč |
| 5 000 | 2,19429 Kč | 10 971,45 Kč |
| 10 000 | 2,08951 Kč | 20 895,10 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |














_tmb.jpg)
