



10132328-10011LF | |
|---|---|
DigiKey Part Number | 609-5380-2-ND - Tape & Reel (TR) 609-5380-1-ND - Cut Tape (CT) 609-5380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132328-10011LF |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10132328-10011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,58400 Kč | 505,84 Kč |
| 25 | 47,41360 Kč | 1 185,34 Kč |
| 50 | 45,14580 Kč | 2 257,29 Kč |
| 100 | 42,98920 Kč | 4 298,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 39,35206 Kč | 13 773,22 Kč |
| 700 | 37,47363 Kč | 26 231,54 Kč |
| 1 050 | 36,41733 Kč | 38 238,20 Kč |
| 1 750 | 35,12905 Kč | 61 475,84 Kč |
| 2 450 | 34,30542 Kč | 84 048,28 Kč |
| 3 500 | 33,45395 Kč | 117 088,82 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |











