
10131758-004RLF | |
|---|---|
DigiKey Part Number | 10131758-004RLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10131758-004RLF |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10131758-004RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 88,04092 Kč | 44 020,46 Kč |
| 1 000 | 83,84242 Kč | 83 842,42 Kč |
| 1 500 | 81,48043 Kč | 122 220,65 Kč |
| 2 500 | 78,60000 Kč | 196 500,00 Kč |
| Unit Price without VAT: | 88,04092 Kč |
|---|---|
| Unit Price with VAT: | 106,52951 Kč |










