Connector Header Through Hole, Right Angle 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10131318-0212100LF

DigiKey Part Number
609-6278-ND
Manufacturer
Manufacturer Product Number
10131318-0212100LF
Description
CONN HEADER R/A 2POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position
Datasheet
 Datasheet
EDA/CAD Models
10131318-0212100LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Insulation Height
0.404" (10.26mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,45500 Kč154,55 Kč
10013,12790 Kč1 312,79 Kč
50011,71688 Kč5 858,44 Kč
2 07010,59892 Kč21 939,76 Kč
6 2109,80860 Kč60 911,41 Kč
10 3509,46162 Kč97 927,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč