
10129383-906001ALF | |
|---|---|
DigiKey Part Number | 609-10129383-906001ALFTR-ND - Tape & Reel (TR) 609-10129383-906001ALFCT-ND - Cut Tape (CT) 609-10129383-906001ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10129383-906001ALF |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10129383-906001ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 110VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 100 | 5,53510 Kč | 553,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 5,04519 Kč | 1 866,72 Kč |
| 740 | 4,80428 Kč | 3 555,17 Kč |
| 1 110 | 4,66856 Kč | 5 182,10 Kč |
| 1 850 | 4,50322 Kč | 8 330,96 Kč |
| 2 590 | 4,39750 Kč | 11 389,52 Kč |
| 3 700 | 4,28819 Kč | 15 866,30 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |









