



R1973BBLKBLKFR0 | |
|---|---|
DigiKey Part Number | R1973BBLKBLKFR0-ND |
Manufacturer | |
Manufacturer Product Number | R1973BBLKBLKFR0 |
Description | SWITCH ROCKER DPST 9A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | R1973BBLKBLKFR0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.80mm |
Mounting Type Panel Mount, Snap-In, Right Angle | Operating Temperature -30°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 58,50000 Kč | 585,00 Kč |
| 25 | 55,18280 Kč | 1 379,57 Kč |
| 84 | 51,05762 Kč | 4 288,84 Kč |
| 168 | 48,83661 Kč | 8 204,55 Kč |
| 252 | 47,58048 Kč | 11 990,28 Kč |
| 504 | 45,50401 Kč | 22 934,02 Kč |
| 1 008 | 43,51544 Kč | 43 863,56 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |




