10129379-908002BLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10129379-908002BLF

DigiKey Part Number
10129379-908002BLF-ND
Manufacturer
Manufacturer Product Number
10129379-908002BLF
Description
CONN HEADER R/A 8POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10129379-908002BLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.095" (2.41mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
110VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,16000 Kč4,16 Kč
103,62000 Kč36,20 Kč
1003,06890 Kč306,89 Kč
5002,73890 Kč1 369,45 Kč
4 0002,36455 Kč9 458,20 Kč
8 0002,25165 Kč18 013,20 Kč
12 0002,18813 Kč26 257,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4,16000 Kč
Unit Price with VAT:5,03360 Kč