Pin Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127818-222LF

DigiKey Part Number
609-4850-2-ND - Tape & Reel (TR)
609-4850-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10127818-222LF
Description
CONN PIN 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
10127818-222LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol ICC (FCI)
Contact Termination
Crimp
Series
Wire Gauge
24-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039000048Molex135 443WM2502CT-ND2,10000 KčDirect
In-Stock: 4 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,46500 Kč34,65 Kč
253,25040 Kč81,26 Kč
503,09520 Kč154,76 Kč
1002,94600 Kč294,60 Kč
2502,76080 Kč690,20 Kč
5002,62894 Kč1 314,47 Kč
1 0002,50317 Kč2 503,17 Kč
2 5002,34615 Kč5 865,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,06744 Kč31 011,60 Kč
30 0001,96877 Kč59 063,10 Kč
45 0001,91329 Kč86 098,05 Kč
75 0001,84560 Kč138 420,00 Kč
105 0001,80234 Kč189 245,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč