Direct

10127818-122LF | |
|---|---|
DigiKey Part Number | 10127818-122LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10127818-122LF |
Description | CONN PIN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127818-122LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,24107 Kč | 37 232,10 Kč |
| Unit Price without VAT: | 1,24107 Kč |
|---|---|
| Unit Price with VAT: | 1,50169 Kč |











