
10127815-06LF | |
|---|---|
DigiKey Part Number | 609-6271-ND |
Manufacturer | |
Manufacturer Product Number | 10127815-06LF |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127815-06LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,45240 Kč | 61,31 Kč |
| 50 | 2,33080 Kč | 116,54 Kč |
| 100 | 2,21950 Kč | 221,95 Kč |
| 250 | 2,08048 Kč | 520,12 Kč |
| 500 | 1,98096 Kč | 990,48 Kč |
| 1 000 | 1,88604 Kč | 1 886,04 Kč |
| 2 500 | 1,76786 Kč | 4 419,65 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



























