
10127717-04LF | |
|---|---|
DigiKey Part Number | 609-4824-ND |
Manufacturer | |
Manufacturer Product Number | 10127717-04LF |
Description | CONN PLUG HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127717-04LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 25 | 3,74600 Kč | 93,65 Kč |
| 50 | 3,56960 Kč | 178,48 Kč |
| 100 | 3,39750 Kč | 339,75 Kč |
| 250 | 3,18412 Kč | 796,03 Kč |
| 500 | 3,03170 Kč | 1 515,85 Kč |
| 1 000 | 2,88681 Kč | 2 886,81 Kč |
| 2 500 | 2,70589 Kč | 6 764,73 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











