



10127716-10LF | |
|---|---|
DigiKey Part Number | 609-4818-ND |
Manufacturer | |
Manufacturer Product Number | 10127716-10LF |
Description | CONN RCPT HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127716-10LF Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,93920 Kč | 98,48 Kč |
| 50 | 3,75020 Kč | 187,51 Kč |
| 100 | 3,56970 Kč | 356,97 Kč |
| 250 | 3,34540 Kč | 836,35 Kč |
| 500 | 3,18540 Kč | 1 592,70 Kč |
| 1 000 | 3,03295 Kč | 3 032,95 Kč |
| 2 500 | 2,84296 Kč | 7 107,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




















