



1727673016 | |
|---|---|
DigiKey Part Number | 900-1727673016-ND |
Manufacturer | |
Manufacturer Product Number | 1727673016 |
Description | CONN PLUG HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
EDA/CAD Models | 1727673016 Models |
Category | Row Spacing 0.185" (4.70mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,16000 Kč | 28,16 Kč |
| 10 | 23,94400 Kč | 239,44 Kč |
| 25 | 22,43600 Kč | 560,90 Kč |
| 50 | 21,36640 Kč | 1 068,32 Kč |
| 100 | 20,34390 Kč | 2 034,39 Kč |
| 250 | 19,06828 Kč | 4 767,07 Kč |
| 900 | 17,42016 Kč | 15 678,14 Kč |
| 1 800 | 16,58884 Kč | 29 859,91 Kč |
| 2 700 | 16,12121 Kč | 43 527,27 Kč |
| Unit Price without VAT: | 28,16000 Kč |
|---|---|
| Unit Price with VAT: | 34,07360 Kč |


